
Number
Total (€ 0.04 / piece)
€ 0.04
incl. VAT
14-day return policy included
Highlights & Details
Insulating washer
Our service for you
Technical specifications
- Product type
Insulator disc
- Type
TC-V5816-203
- Inside diameter
3.1 mm
- Outside Ø
7.5 mm
3.6 mm
- Dimensions
7,5 x 3,1 x 4,5
- Dim
7,5 x 3,1 x 4,5
- Shape retention up to
215 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1586598 TRU COMPONENTS TC-V5816-203 Insulator disc 1 pc(s) Outside diameter: 7.5 mm, 3.6 mm Inside diameter: 3.1 mm
User & Safety Instructions
User & Safety Instructions 1586598 TRU COMPONENTS TC-V5816-203 Insulator disc 1 pc(s) Outside diameter: 7.5 mm, 3.6 mm Inside diameter: 3.1 mm



























