
Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 3.00
incl. VAT
14-day return policy included
Highlights & Details
Insulating washer
Our service for you
Technical specifications
- Product type
Insulator disc
- Type
TC-V5818-203
- Inside diameter
4.1 mm
- Outside Ø
9.5 mm
6.4 mm
- Dimensions
9,5 x 4,1 x 2,5
- Dim
9,5 x 4,1 x 2,5
- Shape retention up to
215 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1586600 TRU COMPONENTS TC-V5818-203 Insulator disc 1 pc(s) Outside diameter: 9.5 mm, 6.4 mm Inside diameter: 4.1 mm
User & Safety Instructions
User & Safety Instructions 1586600 TRU COMPONENTS TC-V5818-203 Insulator disc 1 pc(s) Outside diameter: 9.5 mm, 6.4 mm Inside diameter: 4.1 mm



























