• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insulating washer ASSMANN WSW V5359 Outside diameter 6 mm N/A SR25

Stroke drawing/circuit diagram
Product type
Insulator sleeve
Inside diameter
3.1 mm
Outside Ø
6 mm
3.5 mm
Type
V5359
Dimensions
6 x 3,1 x 2,2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€ 0.14
-43 %
€ 2.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulating washer

Our service for you

Technical specifications

  • Tensile strength: 80 N/mm
Product type

Insulator sleeve

Type

V5359

Inside diameter

3.1 mm

Outside Ø

6 mm

3.5 mm

Dimensions

6 x 3,1 x 2,2

Dim

6 x 3,1 x 2,2

Material

SR25

Shape retention up to

+215 °C

Features

heat-proof

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

SR25

Outside Ø

6 mm

Type

V5359

Max. temperature

215 °C

Documents & Downloads

Datasheet

Datasheet 183891 Insulating washer ASSMANN WSW V5359 Outside diameter 6 mm N/A SR25

User & Safety Instructions

User & Safety Instructions 183891 Insulating washer ASSMANN WSW V5359 Outside diameter 6 mm N/A SR25

More interesting products

(*All information is plus legal VAT)