• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insulating washer ASSMANN WSW N/A SR25

Stroke drawing/circuit diagram
Product type
Insulator sleeve
Inside diameter
4.1 mm
Outside Ø
9.5 mm
6.4 mm
Type
V5818
Dimensions
9,5 x 4,1 x 2,5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.07 / piece)
€ 0.14
-50 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulating washer

Our service for you

Technical specifications

  • Tensile strength: 80 N/mm
Product type

Insulator sleeve

Type

V5818

Inside diameter

4.1 mm

Outside Ø

9.5 mm

6.4 mm

Dimensions

9,5 x 4,1 x 2,5

Dim

(Ø) 9.5 mm

Material

SR25

Shape retention up to

+215 °C

Content

1 pc(s)

RoHS-compliant

Yes

(Ø)

9.5 mm

Material (details)

SR25

Max. temperature

215 °C

Documents & Downloads

Datasheet

Datasheet 183912 Insulating washer ASSMANN WSW N/A SR25

User & Safety Instructions

User & Safety Instructions 183912 Insulating washer ASSMANN WSW N/A SR25

More interesting products

(*All information is plus legal VAT)