• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik IB 3 Insulating Socket

Stroke drawing/circuit diagram
Product type
Insulator sleeve
Inside diameter
3.2 mm
Outside Ø
4.4 mm
6.3 mm
Type
IB 3
Dimensions
6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1128 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik IB 3 Insulating Socket

Our service for you

  • Symbol image for Fischer Elektronik IB 3 Insulating Socket
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Product type

Insulator sleeve

Type

IB 3

Inside diameter

3.2 mm

Outside Ø

4.4 mm

6.3 mm

Dimensions

6.3 mm

Dim

6.3

Material

Polyamide 4.6

Material properties

fibreglass-reinforced

Shape retention up to

+160 °C

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Glass fibre reinforced polysulfone

Max. temperature

160 °C

Documents & Downloads

Datasheet

Datasheet 189120 Fischer Elektronik IB 3 Insulating Socket

User & Safety Instructions

User & Safety Instructions 189120 Fischer Elektronik IB 3 Insulating Socket

Description

For plastic transistors.

More interesting products

(*All information is plus legal VAT)