• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCDTZF25DMSK 7709528 D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacle set
Connector type
Power strip, straight
Number of pins
25
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB receptacle set

Connector type

Power strip, straight

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

7709528

Factory colour

Nickel-coated

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Gold plated

Material (details)

Zinc diecasting

Features

+ metal enclosure

+ short 4-40 slot drive screws

+ cable sleeve

Cable exit (straight)

Temperature range

-45 °C to 105 °C

Type

TCDTZF25DMSK

Documents & Downloads

Datasheet

Datasheet 1927382 TRU COMPONENTS TCDTZF25DMSK 7709528 D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927382 TRU COMPONENTS TCDTZF25DMSK 7709528 D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?