• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WCM-SET-TT Cable mount Self-adhesive 1386629-1 Transparent 19 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Material
Polypropylene
Factory colour
Transparent
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

216 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 19 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable manager set, self-adhesive

  • Transparent
  • Cable mount
  • Self-adhesive

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Material

Polypropylene

Factory colour

Transparent

Halogen-free

No

Content

19 pc(s)

Manufacturer part #

1386629-1

RoHS-compliant

Yes

Type

WCM-SET-TT

Documents & Downloads

Datasheet

Datasheet 1571713 TRU COMPONENTS WCM-SET-TT Cable mount Self-adhesive 1386629-1 Transparent 19 pc(s)

User & Safety Instructions

User & Safety Instructions 1571713 TRU COMPONENTS WCM-SET-TT Cable mount Self-adhesive 1386629-1 Transparent 19 pc(s)

Description

This text is machine translated.

19 pieces cable set for round cable with high-quality adhesive tape on the rear side. Consisting of 3 different sizes for 1-6 cable.

Scope of delivery

  • 8 x for 1 cable
  • 4 x for 3 cable
  • 2 x for 6 cable
  • Cable binder-transparent:
  • 5 x 100 x 5 mm

More interesting products

(*All information is plus legal VAT)