• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Arys PC speaker Corded 12 W Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Arys PC soundbar, black

  • 12 W peak power (6 watt RMS)
  • Space-saving horizontal shape: Fits under any PC monitor
  • Large illuminated and easily accessible volume control at the front
  • Additional protection by metal grillee
  • USB operation: No mains connection required

Technical specifications

Product type

PC speaker

Transfer type

Corded

Interfaces

USB

No. of speakers

1

Headphone jack

No

Power supply (LOV)

via USB

Frequency range

100 Hz - 20 kHz

RMS total

12 W

Factory colour

Black

Weight

588 g

Width

420 mm

Height

75 mm

Length

67 mm

Cable length

0 mm

Version

Connection cable

Depth

450 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1946022 Trust Arys PC speaker Corded 12 W Black

Description

Finest sound style
The Arys soundbar is slim enough to be placed under the PC screen: It was designed as part of the interior and lifestyle. Especially when space around your computer is limited, the Arys Soundbar is an excellent solution. With a peak power of 12 W, it ensures that the rich and convincing sound can reach you everywhere. You can play your favorite tracks in the finest style!

Instant performance
Connect the speaker directly to your TV, PC or other music playback device using the USB cable (for power) and the 3.5 mm AUX plug (for clear sound). An additional socket is not required.

Sound at a new level
Simply turn up the volume with the large illuminated button on the front of the soundbar.

This text is machine translated.

Scope of delivery

  • SoundBar with connected cables
  • User manual

System requirements

  • 3.5 mm audio connection
  • USB port for power supply

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.77*

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)