• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT794 Corded, Bluetooth® Gaming keyboard and mouse set Backlit German, QWERTZ Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Trust 3in1 gaming set GXT794 BLK DE

  • Mouse with integrated rechargeable battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Gaming keyboard and mouse set

Transfer type

Corded

Bluetooth®

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

4800 dpi

Interfaces

USB type A

Bluetooth

Keyboard layout

German, QWERTZ

Data input device features

Backlit

Factory colour

Black

Weight

0

Cable length

0 cm

Power supply

USB (cable included)

Content

1 pc(s)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062377 Trust GXT794 Corded, Bluetooth® Gaming keyboard and mouse set Backlit German, QWERTZ Black

Description

With this excellent package you can upgrade your gaming setup a little more. Keyboard and mouse feature multi-mode LED rainbow lighting so you can personalize both products and customize them to suit your gaming style. The Thado TKL keyboard needs 20% less space than a traditional gaming keyboard - that creates more space on your table for precise mouse movements. And with the wireless FELOX gaming mouse with adjustable speed of 800-4800 DPI, you can get the best out of your gaming sessions. A medium-sized mouse pad with optimized surface structure for highest precision and smooth control completes the package and ensures that you can make quick gains.

This text is machine translated.

Scope of delivery

  • Gaming-keyboard;
  • Wireless gaming mouse
  • Mouse pad
  • 1 m long USB-A-to-USB-C charging cable
  • USB microreceiver
  • User manual

System requirements

  • 2x USB port
    Windows 10 or 11

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)