• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop bag 16" LAPTOP BAG - BLUE Suitable for up to: 39,6 cm (15,6") Blue

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust 16" LAPTOP BAG - BLUE Laptop bag

  • Bag, notebook bag

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

60 mm

Height

400 mm

Depth

305 mm

Features

Water-repellent

Material

Polyester

Weight

512 g

Factory colour

Blue

Dim

(W x H x D) 60 x 400 x 305 mm

Compatible with

15.6" - 16" / 39.6 cm - 40.6 cm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410086 Trust Laptop bag 16" LAPTOP BAG - BLUE Suitable for up to: 39,6 cm (15,6") Blue

Description

Durable carrying case for up to 16 inch laptops

This text is machine translated.

More interesting products

(*All information is plus legal VAT)