• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop bag Laptop Taschen Suitable for up to: 40,6 cm (16") Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Trust Laptop Taschen Laptop bag

  • Case for storage and transport of 16 inch laptops and peripherals

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

Width

0.367 mm

Height

0.056 mm

Depth

0.446 mm

Weight

0.412

Factory colour

Black

Dim

(W x H x D) 0.367 x 0.056 x 0.446 mm

Compatible with

Notebook

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410074 Trust Laptop bag Laptop Taschen Suitable for up to: 40,6 cm (16") Black

Description

With the PRIMO carrying case you will always have your laptop with you. The case has space for devices of up to 26x37 cm and is thus perfect for 16-inch laptops. Unbeatable for commuting and traveling.; Laptop? Well, of course! Accessories? No problem! Thanks to the toploader design and padded zippers, you can transport your laptop, charger, smartphone, wallet and everything, otherwise you will need WAS for a productive day, safely from one place to another!; The bag is made for traveling - with the carry handle and the adjustable removable shoulder strap, it is comfortable and easy to carry on long journeys.

This text is machine translated.

System requirements

  • None

More interesting products

(*All information is plus legal VAT)