• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop bag LISBOA 16 LAPTOP BAG - GREEN Green

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Trust LISBOA 16 LAPTOP BAG - GREEN Laptop bag

  • Notebook bag

Technical specifications

Product type

Laptop bag

Inside width

40 cm

Inside height

30.5 cm

Internal depth

6 cm

Width

60 mm

Height

305 mm

Depth

400 mm

Features

Shockproof

Material

rPET polyester

Weight

512 g

Factory colour

Green

Design

Toploader

Dim

(W x H x D) 60 x 305 x 400 mm

Suitable for

Laptops

Compatible devices

Universal

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410089 Trust Laptop bag LISBOA 16 LAPTOP BAG - GREEN Green

Description

Durable carrying case for laptops up to 16 inches;The Lisboa may look like a professional laptop case, but in reality it has much more to offer. Made from eight recycled PET bottles, this bag helps you get your laptop where it is needed while protecting the environment.;

This text is machine translated.

More interesting products

(*All information is plus legal VAT)