• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust ODY II Bluetooth® Keyboard and mouse set Numeric keypad German, QWERTZ Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ODYS II WL KEYBOARD & MOUSE BLK

  • Quiet typing, family or colleagues are not disturbed

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Bluetooth®

Sensor type

Optical

Sensor resolution

1600 dpi

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Data input device features

Numeric keypad

Factory colour

Black

Weight

473 g

Width

422 mm

Depth

136 mm

Height

37 mm

Cable length

0 cm

Power supply

3 x AA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 422 x 37 x 136 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220133 Trust ODY II Bluetooth® Keyboard and mouse set Numeric keypad German, QWERTZ Black

Description

Wireless and quiet keyboard mouse set for hours of working comfort

Extra productivity
Loud is out, quiet is in. The wireless keyboard mouse set has soft keys and buttons so that you can work without distracting others. Are you ready to work more productively than ever before?

Tap Hohem Level
We are convinced that productivity and comfort go hand in hand. With adjustable cursor speed (800-1600 dpi) you will find exactly the right speed, in order to do your work, while the floating flat keys and the adjustable writing angle ensure that you can work all day comfortably and without pain.

Wireless wonder
No annoying cables that come into your way - this keyboard is completely wireless and offers you exactly the flexibility you need while working. Simply insert the handy magnetic USB-receiver, which can be stored in the keyboard, in the laptop or PC and start.

The keyboard that manages everything
With this keyboard you can do much more than just write. It has well accessible media keys and shortcuts, so that you can keep everything under control at the push of a button. It also has a handy on/off switch that saves you as much battery life as possible!

This text is machine translated.

Scope of delivery

  • ODY II
  • Mouse
  • Batteries
  • USB-Receiver
  • User manual.

System requirements

  • USB port
  • Windows 10/11
  • MacOS 10.15 (Catalina) or higher
  • Chrome OS

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)