
1/8
Power bank
3
20000 mAh
Li-ion
157 mm
Micro USB
21 mm
425 g
Black
No
(W x H x D) 157 x 21 x 78 mm
USB-A 1x
USB-C® 2x
Micro USB 1x
Outdoor
Li-ion
78 mm
USB
20000 mAh
3.7 V
5 V
yes
2.4 A
2.4 A
1 Stück(e)
500
2
no
3 A
15 W
1
yes
12 W
12 W
15 W
yes
yes
473 g
12 h
74 Wh
3
Datasheet 3767971 Trust Power bank 20000 mAh Li-ion Micro USB Black Outdoor
User & Safety Instructions 3767971 Trust Power bank 20000 mAh Li-ion Micro USB Black Outdoor
The necessary accessories are required to use the article as described.