• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Primo Radio Keyboard and mouse set German, QWERTZ Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Factory colour

Black

Weight

448 g

Width

449 mm

Depth

148 mm

Height

30 mm

Cable length

0 cm

Power supply

2 x AA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 449 x 30 x 148 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062387 Trust Primo Radio Keyboard and mouse set German, QWERTZ Black

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)