• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust TKM-360 Wireless Keyboard and mouse set Quiet keypad, Hot key function, Built-in scroll wheel, Numeric keypad, Mul

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust TKM-360 wireless keyboard, mouse set

  • USB-A receiver
  • 800 dpi, 1600 dpi sensor
  • Quiet keypad
  • Hot key function
  • Built-in scroll wheel
  • Multimedia buttons
  • Suitable for left-handed and right-handed persons
  • Optical sensor

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

800 dpi

1600 dpi

Receiver connection

USB-A

Keyboard layout

German, QWERTZ

Data input device features

Quiet keypad

Hot key function

Built-in scroll wheel

Numeric keypad

Multimedia buttons

Factory colour

Black

Power supply

2 x AAA battery (included)

1 x AA battery (included)

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024654 Trust TKM-360 Wireless Keyboard and mouse set Quiet keypad, Hot key function, Built-in scroll wheel, Numeric keypad, Mul

Description

Wireless and quiet keyboard mouse set for hours of working comfort

This text is machine translated.

Scope of delivery

  • Keyboard
  • Mouse
  • USB microreceiver
  • 2 x size AAA batteries
  • AA battery
  • User manual

Hints

Office and media function key compatibility varies depending on the operating system.

System requirements

  • Windows 10
  • Windows 11
  • MacOS 11
  • MacOS 12
  • MacOS 13
  • Chrome OS

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)