• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Laptop sleeve SMILZA Suitable for up to: 39,6 cm (15,6") Black

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Tucano SMILZA Laptop sleeve

  • Super-slim sleeve with double handles
  • Removable shoulder strap with strap
  • High quality processing
  • On the front of an extra compartment
  • With anti-shock padding
  • Neoprene corners, your laptop to secure
  • Suitable for: Notebook, Macbook Pro, MacBook Pro with Retina display
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Compatible with

MacBook Pro 15"

Suitable for

38,1 cm (15")

39,6 cm (15,6")

Width

38 mm

Height

30 mm

Depth

4 mm

Features

Shockproof

Material

Nylon

Neoprene

Weight

390 g

Factory colour

Black

Design

Briefcase

Dim

(W x H x D) 38 x 30 x 4 mm

Suitable for

Notebook

Compatible with

Notebook

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676688 Tucano Laptop sleeve SMILZA Suitable for up to: 39,6 cm (15,6") Black

Description

Features

  • Maximum screen diameter: 39.6 cm (15.6")
  • Carry handles, shoulder strap
  • Product Color: black.

Scope of delivery

  • Notebook cover

More interesting products

(*All information is plus legal VAT)