• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Two-hand switchgear SNZ4052K-C AC/DC 24V (B) Wieland Electric Operating voltage: 24 V DC/AC (W x H x D) 22.5 x 106.5 x 1

Packaging type
Piece
Product type
Two-hand switchgear
Connector
Spring force connector
Operating voltage
24 V DC/AC
Type
SNZ4052K-C AC/DC 24V (B)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Two-hand switchgear

Type

SNZ4052K-C AC/DC 24V (B)

Connector

Spring force connector

Operating voltage

24 V DC/AC

IP20

Depth

114 mm

Width

22.5 mm

Height

106.5 mm

Dim

(W x H x D) 22.5 x 106.5 x 114 mm

Content

1 pc(s)

22.5

96.5 mm

114 mm

TRUE

TRUE

FALSE

TRUE

2

0

2

0

1

0

0

0

Type III C

Spring clamp connection

TRUE

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272560 Two-hand switchgear SNZ4052K-C AC/DC 24V (B) Wieland Electric Operating voltage: 24 V DC/AC (W x H x D) 22.5 x 106.5 x 1

Description

Basis device EN 13851 Type IIIC
Two-channel control
2x opener/closer start-up lock
Cross-section detection
Simultaneously monitoring
2 Released en
1 detectors
AC/DC 24 V 50- 60HZ
Spring power terminal, plug-in

This text is machine translated.

More interesting products

(*All information is plus legal VAT)