• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing S623 2RS Deep groove ball bearing Bore diameter 3 mm Outside diameter 10 mm Rotational speed (max.) 26800 U/

Image similar
Product type
Deep groove ball bearing
Bore Ø
3 mm
Outside Ø
10 mm
Type
S623 2RS
Manufacturer part #
S623 2RS
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

S623 2RS

Product type

Deep groove ball bearing

Manufacturer part #

S623 2RS

Bore Ø

3 mm

Outside Ø

10 mm

Bore diameter

3 mm

Dim

(Ø x L) 10 mm x 4 mm

Rotational speed (max.)

26800 U/min

Features

Bilateral lip seal

Length

4 mm

(Ø)

10 mm

Dynamic load rating (radial)

640 N

Radial load rating

320 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197914 UBC Bearing S623 2RS Deep groove ball bearing Bore diameter 3 mm Outside diameter 10 mm Rotational speed (max.) 26800 U/

Description

Stainless steel ball bearings, radial ball bearings made of stainless steel (AISI440C), design and dimensions according to DIN625. These bearings are resistant to water, steam, alkalis, photographic developer, and against acids. The both-sided seal protects the interior from dirt. The bearings are supplied with a lifetime greasing, and are therefore ready for mounting.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)