• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Power bank 10000 mAh Power Delivery 3.0 Li-ion Black (matt) Status display

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

530 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UGREEN 10000mAh 22.5W Power Bank Built-in Cable

  • 22.5 W max fast charge
  • 10 000 mAh capacity with real-time status
  • Built-in USB-C® 22.5 W fast charging cable
  • Lightweight and slim design

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

118 mm

Width

70.4 mm

Height

19.6 mm

Weight

199 g

Factory colour

Black (matt)

Wireless charging

No

Charging method

Power Delivery 3.0

Dim

(L x W x H) 118 x 70.4 x 19.6 mm

Connector type

USB-A 1x

USB-C® 2x

Powerbank features

Status display

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778463 UGREEN Power bank 10000 mAh Power Delivery 3.0 Li-ion Black (matt) Status display

Description

This compact UGREEN power bank is designed for mobile field service with a capacity of 10,000 mAh and a weight of 199 g. The matt-black casing offers a charging power of up to 22.5 W.

Integrated charging cable
A firmly installed USB-C quick charge cable enables the direct connection of working equipment and reduces the need for additional accessories.

Plenty of Ports
One USB A and two USB-C outputs allow up to three compatible devices to be powered in parallel.

Real-time status monitoring
The built-in LED charging status indicator provides reliable information about the current charging status of the battery.

This text is machine translated.

Features

  • Integrated LED power display
  • 1x USB-A and 2x USB-C® output

Scope of delivery

  • Powerbank
  • USB-C® charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)