• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Power bank 20000 mAh Power Delivery 3.0 Li-ion Black (metallic) Status display

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UGREEN Power bank

  • Maximum charging power of 145 W for demanding devices
  • 20,000 mAh reliable capacity with real-time status display
  • Integrated USB-C® 100 W fast charging cable
  • Maintenance charging mode for safe and gentle charging

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

5 A

Technology

Li-ion

Length

139 mm

Width

80 mm

Height

27 mm

Weight

450 g

Factory colour

Black (metallic)

Wireless charging

No

Charging method

Power Delivery 3.0

Dim

(L x W x H) 139 x 80 x 27 mm

Connector type

USB-A 1x

USB-C® 2x

Powerbank features

Status display

USB-C voltage output (max.)

20 V

USB-C current output (max.)

5 A

USB-C voltage input (max.)

20 V

USB-C current input (max.)

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778462 UGREEN Power bank 20000 mAh Power Delivery 3.0 Li-ion Black (metallic) Status display

Description

The UGREEN power bank with 20,000 mAh capacity provides a charging power of up to 145 W. Thus, it is suitable for operating high performance devices in professional environments.

High charging power
The integrated USB-C cable supports charging processes with up to 100 W. For devices with low power requirements, a gentle trickle charging mode is available.

Parallel power supply
The power bank is equipped with one USB-A and two USB-C outputs. In this way, different mobile hardware components can be charged at the same time.

Integrated status display
An LED display informs in real time about the charging status and the remaining capacity of the lithium-ion batteries.

This text is machine translated.

Features

  • Integrated LED charging status indicator
  • 1x USB-A and 2x USB-C output

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)