• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHF cinch connector Albrecht PL-Kupplung NC-565 10er 5310

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

UHF cinch connector

Type

PL-coupling with 2x PL-sockets

Width

2.3 cm

Height

5.1 cm

Depth

1.4 cm

(Ø)

1.4 cm

Weight

0.020 kg

Dim

(Ø x H) 1.4 cm x 5.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986744 UHF cinch connector Albrecht PL-Kupplung NC-565 10er 5310

Description

PL long connector and coupling with 2x PL sockets

This text is machine translated.

Scope of delivery

  • 10-pack NC 565 long coupling 2xPL sockets

More interesting products

(*All information is plus legal VAT)