• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU airmax Dehumidifier refill bag 14 m² White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 8.42)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air dehumidifier 450 g refill pack

  • For rooms up to 14 m²
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Dehumidifier refill bag

Suitable for rooms up to

14 m²

Factory colour

White

Weight

450 g

Suitable for

Humidity sensitive areas like weekend houses, bathrooms, basements, caravans, boats, Cabinets and drawers, etc.

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 478833 UHU airmax Dehumidifier refill bag 14 m² White

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

UHU dehumidifier are products to regulate the room air in damp or little-ventilated rooms, such as, for example, in cellars, storage rooms, inner bathrooms, old buildings, Weekend or garden houses, caravans, boats. You escape the room air by means of a highly effective granules (in bags or Tab-Form) the excess moisture and protect your property, as corrosion, mold, damp stains and strong smells can be avoided. They work without energy consumption can be used all year round, are self-regulating. Your spray protection makes it together with the integrated level display and the spout tab for easy emptying particularly clean and safe.

This text is machine translated.

Features

  • Automatically regulate the humidity in rooms
  • Avoid corrosion, mold, damp stains and strong smells
  • Can be used all year round.
  • With spout tab for easy emptying
  • Very clean and safe.

Hints

Refill pack for the UHU dehumidifier airmax!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)