• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UleFone Armor 22 PRO 128 GB Black EEC B (A - G) Outdoor smartphobe

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ULEFONE Armor 22 PRO Outdoor Smartphone 4G, 8/128GB, black

  • 2408 x 1080 Pixel
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 64 MP
  • Black
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 10 W - 33 W USB PD

Technical specifications

Product type

Outdoor smartphobe

Type

Armor 22 PRO

Factory colour

Black

Display resolution

2408 x 1080 Pixel

Resolution of built-in camera

64 MP

Memory capacity

128 GB

Battery capacity

6.600 mAh

Mobile phone features

NFC

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

33 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865274 UleFone Armor 22 PRO 128 GB Black EEC B (A - G) Outdoor smartphobe

Description

Features

  • 6.58 inch FHD+ display, 2408 × 1080 pixels, 120 Hz
  • MediaTek Helio G200 Octa-Core, up to 2.2 GHz
  • 8 GB RAM + 128 GB memory
  • Memory can be extended by microSD up to 2 TB
  • 64 MP Sony IMX682 main camera
  • 64 MP night vision camera
  • 8 MP front camera
  • 6,600 mAh rechargeable battery
  • 33 W rapid charging
  • IP68 / IP69K / MIL-STD-810H
  • NFC
  • This text is machine translated.

Scope of delivery

  • Ulefone Armor 22 Pro Smartphone
  • Power supply unit
  • USB-C to USB-C data cable, approx. 100 cm
  • Pre-installed display protection film
  • Hardened safety glass
  • Sim eject tool
  • Wrist strap
  • Multilingual instructions for use