• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UleFone Armor X32 128 GB Black EEC B (A - G) 14.4 cm (5.65 inch) Outdoor smartphobe

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ulephone Armor X32 14.3 cm (5.65") Dual-SIM Android 14 4G USB type C 6 GB 128 GB 5500 mAh black

  • Screen size diagonal 14.4 cm (5.65 inch)
  • 720 x 1440 Pixel
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 48 MP
  • Front camera resolution: 16 MP
  • Black
  • Android™ 14
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 10 W - 18 W USB PD

Technical specifications

  • Maximum frame rate 30 fps
  • NanoSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • Graphics card: Mali G52-MP2
  • Supported audio formats: AAC, AMR, FLAC, M4A, medium, MP2, MP3, OGG
  • Reparability index: 3.2
  • International protection class (IP code): IP68, IP69K
Product type

Outdoor smartphobe

Type

Armor X32

Factory colour

Black

Processor cores (No.)

8 x

Operating system (Version)

Android™ 14

Display (cm)

14.4 cm

Screen size diagonal (inches)

5.65 inch

Display resolution

720 x 1440 Pixel

Resolution of built-in camera

48 MP

Front camera resolution

16 MP

Memory capacity

128 GB

Dual SIM

Bluetooth

Yes

Bluetooth

5.2

Rechargeable battery technology

Li-ion

Battery capacity

5500 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Width

80.8 mm

Height

163.4 mm

Depth

14.5 mm

Weight

280 g

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

18 W

Display properties

IPS

Playback of

AAC

Frame rate

90 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

CPU series

MediaTek

USB-C charging port

yes

CPU turbo clock speed (max.)

2 GHz

Brightness

600 cd/m²

Talk time

30 h

Processor/type

Helio G91

Fingerprint resistant

yes

Pedometer

yes

Portrait mode

yes

Electronic compass

yes

Standby time

300 h

Continuous video playback time

10 h

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

48 MP

Rear camera aperture number

1.8

Second rear camera aperture number

1.8

Front camera aperture number

2.2

BeiDou

yes

Time lapse mode

yes

Pressure sensor

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Voice over LTE (VoLTE) supported

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

2 MP

Rear camera flash

yes

Rear camera pixel size

0.8 µm

Front camera pixel size

1 µm

Rear camera field of view (FOV) angle

79.1°

Second rear camera field of view (FOV) angle

77.7°

Front camera field of view (FOV) angle

73.7°

Panorama

yes

Geomagnetic sensor

yes

Oleophobic coating

yes

Manual

yes

Warranty card

yes

Infrared sensor

yes

Macro photography

yes

Camera High Dynamic Range (HDR) mode

yes

Gravity sensor

yes

Slow motion mode

yes

#####Akkulaufzeit pro Zyklus

3388 min

Fast charging

yes

Waterproof up to

1.5 m

Maximum memory card size

2 TB

Proximity sensor

yes

Ambient light sensor

yes

Screen protector

yes

Self-timer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865275 UleFone Armor X32 128 GB Black EEC B (A - G) 14.4 cm (5.65 inch) Outdoor smartphobe

Description

Features

  • 5.65 inch HD+ IPS display, 720 × 1440 pixels
  • 90 Hz picture repetition rate
  • MediaTek Helio G91 Octa-Core
  • 6 GB RAM + 128 GB memory
  • MicroSD-extension up to 2 TB
  • 48 MP main camera
  • 20 MP night vision camera
  • 2 MP macro camera
  • 5,500 mAh rechargeable battery
  • Charge 18 W
  • IP68 / IP69K / MIL-STD-810H
  • NFC

Scope of delivery

  • Ulefone Armor X32
  • Power supply unit
  • USB-C to USB-C cable, approx. 100 cm
  • Pre-installed display protection film
  • Hardened safety glass
  • Sim eject tool
  • Wrist strap
  • Multilingual instructions for use