• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UleFone Armor X32 Pro 256 GB Black EEC B (A - G) 14.4 cm (5.65 inch) Outdoor smartphobe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ulephone Armor X32 PRO 14.3 cm (5.65") Dual-SIM Android 14 5G USB-C 8 GB 256 GB 5500 mAh black

  • Screen size diagonal 14.4 cm (5.65 inch)
  • 720 x 1440 Pixel
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 64 MP
  • Front camera resolution: 16 MP
  • Black
  • Android™ 14
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 10 W - 18 W USB PD

Technical specifications

  • Processor family: MediaTek Dimension
  • Maximum frame rate 30 fps
  • NanoSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • Graphics card Mali-G57 MC2
  • Supported audio formats: AAC, AMR, FLAC, M4A, medium, MP2, MP3, OGG
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Reparability index: 3.2
  • International protection class (IP code): IP68, IP69K
Product type

Outdoor smartphobe

Type

Armor X32 Pro

Factory colour

Black

Processor cores (No.)

8 x

Operating system (Version)

Android™ 14

Display (cm)

14.4 cm

Screen size diagonal (inches)

5.65 inch

Display resolution

720 x 1440 Pixel

Resolution of built-in camera

64 MP

Front camera resolution

16 MP

Memory capacity

256 GB

Dual SIM

Bluetooth

Yes

Bluetooth

5.2

Battery capacity

5500 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Max. talk time

30 h

Standby max.

300 h

Width

80.8 mm

Height

163.4 mm

Depth

14.5 mm

Weight

280 g

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

18 W

Fingerprint

Yes

Playback of

AAC

Frame rate

90 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

CPU turbo clock speed (max.)

2.4 GHz

Brightness

600 cd/m²

Processor/type

Dimensity 6300

Face recognition

yes

Fingerprint resistant

yes

Pedometer

yes

Video capture resolution (max)

2048 x 1080 p

Portrait mode

yes

Electronic compass

yes

FM radio

yes

Continuous video playback time

10 h

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

25 MP

Rear camera aperture number

1.9

Second rear camera aperture number

1.8

Front camera aperture number

2.2

BeiDou

yes

Time lapse mode

yes

Pressure sensor

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

2 MP

Rear camera flash

yes

Rear camera pixel size

0.8 µm

Front camera pixel size

1 µm

Rear camera field of view (FOV) angle

85°

Second rear camera field of view (FOV) angle

77.04°

Front camera field of view (FOV) angle

76.3°

Panorama

yes

Geomagnetic sensor

yes

Oleophobic coating

yes

Quick start guide

yes

Warranty card

yes

Infrared sensor

yes

Macro photography

yes

Camera High Dynamic Range (HDR) mode

yes

Gravity sensor

yes

Slow motion mode

yes

#####Akkulaufzeit pro Zyklus

3195 min

Fast charging

yes

Waterproof up to

1.5 m

Maximum memory card size

2 TB

Proximity sensor

yes

Ambient light sensor

yes

Self-timer

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865276 UleFone Armor X32 Pro 256 GB Black EEC B (A - G) 14.4 cm (5.65 inch) Outdoor smartphobe

Description

Features

  • 5G Outdoor Smartphone
  • 5.65 inch HD+ IPS display, 720 × 1440 pixels
  • 90 Hz picture repetition rate
  • MediaTek Dimension 6300, Octa-Core up to 2.4 GHz
  • 8 GB RAM + 256 GB memory
  • MicroSD-extension up to 2 TB
  • 64 MP Sony IMX682 main camera
  • 25 MP night vision camera
  • 2 MP macro camera
  • 16 MP front camera
  • 5,500 mAh rechargeable battery
  • Charge 18 W
  • IP68 / IP69K / MIL-STD-810H
  • NFC

Scope of delivery

  • Ulefone Armor X32 Pro
  • Power supply unit
  • USB-C to USB-C cable, 100 cm
  • Pre-installed display protection film
  • Hardened safety glass
  • Sim eject tool
  • Wrist strap
  • Multilingual instructions for use