Outdoor smartphobe
Rugking 4 Pro
Black
8 x
1.6 GHz
Android™ 15
16.7 cm
6.56 inch
720 x 1612 Pixel
48 MP
8 MP
128 GB
Dual SIM
Yes
5.2
Li-ion
10200 mAh
Yes
Yes
Yes
52 h
1428 h
84 mm
178.6 mm
19.2 mm
405 g
B (A - G)
10 W
18 W
Yes
AAC
120 Hz
Yes
with USB Power Delivery
yes
1.8 GHz
500 cd/m²
CMOS
T7250
1920 x 1080 p
1920 x 1080 p
yes
yes
yes
yes
0.165 W/kg
0.165 W/kg
yes
16 h
yes
yes
1.8
2
yes
yes
yes
yes
yes
0.8 µm
1.12 µm
80.1°
78°
yes
yes
yes
yes
yes
yes
2 MP
yes
yes
yes
yes
3750 min
1000
2 m
2 TB
yes
1
yes
yes
yes
yes
yes
User & Safety Instructions 3865272 UleFone Rugking 4 Pro 128 GB Black EEC B (A - G) 16.7 cm (6.56 inch) Outdoor smartphobe
The necessary accessories are required to use the article as described.