
1/3
Digital
100 MHz
500 MSa/s
5.7" TFT LCD (color, switchable to monochrome), 320 × 240 pixels; Multimeter mode: Max. Display 5999
8 Bit
5,7 inch
Digital storage (DSO)
5 ns/div to 50 s/div
2
Manufacturer's standards (no certificate)
CAT II 300 V
CAT III 600 V
5 mV/div to 50 V/div
1 MΩ
DC AC GND
400 V
Integrated Li-ion rechargeable battery (7.4 V / 4400 mAh, approx. 3 hours operation)
(L x W x H) 60 x 268 x 168 mm
1.8 kg
0
320 x 240 p
268 mm
168 mm
60 mm
USB host
7.5 KP
UTD1102C
Datasheet 3812389 Uni-T UTD1102C Digital 100 MHz 500 MSa/s 7.5 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3812389 Uni-T UTD1102C Digital 100 MHz 500 MSa/s 7.5 KP 8 Bit Digital storage (DSO) 1 pc(s)
The necessary accessories are required to use the article as described.