Lever with non-slip rubber grip for easy operation
Easy to Set Up
Excellent resistance to corrosion
Technical specifications
Product type
Clamping bracket for support leg & support wheel
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773339 Unitec 10331:UNITEC Unitec 10331:UNITEC N/A
Description
The cartrend clamp for trailers is the ideal solution for secure fixing of support posts and support wheels. Whether flat-plate trailer, caravan or other trailer types – this sturdy clamp provides for a stable state and enhances the safety while parking and parking. Thanks to its universal fit, the clamp is suitable for tubes with a diameter of up to 48 mm and with the practical knob also enables the reliable fixing of smaller pipe diameters. The continuously variable adjustment allows a precise adjustment of the height, so that trailers or caravans can be optimally aligned at all times – Ideal for a safe and even stand on different surfaces. The ergonomically designed handle with rubber grip ensures comfortable, non-slip operation and a powerful fixing of the support. The installation of the cartrend clamp is particularly easy and fast: With only two screws the holder can be fixed securely to the drawbar or chassis. Pre-drilled mounting holes with a hole spacing of 105 mm make the installation easier in addition and ensure a fitting mounting. Made of high-quality steel and fitted with a galvanized surface, the clip-on terminal convinces through its high stability and an excellent corrosion-resistance. It is, therefore, ideal for long-term outdoor use and has a long service life, even in harsh weather conditions. The cartrend clamping bracket for support posts and support wheels ensure maximum flexibility, ease of use and reliable securing of loads – an essential accessory for any trailer owner.
This text is machine translated.
Description
The cartrend clamp for trailers is the ideal solution for secure fixing of support posts and support wheels. Whether flat-plate trailer, caravan or other trailer types – this sturdy clamp provides for a stable state and enhances the safety while parking and parking. Thanks to its universal fit, the clamp is suitable for tubes with a diameter of up to 48 mm and with the practical knob also enables the reliable fixing of smaller pipe diameters. The continuously variable adjustment allows a precise adjustment of the height, so that trailers or caravans can be optimally aligned at all times – Ideal for a safe and even stand on different surfaces. The ergonomically designed handle with rubber grip ensures comfortable, non-slip operation and a powerful fixing of the support. The installation of the cartrend clamp is particularly easy and fast: With only two screws the holder can be fixed securely to the drawbar or chassis. Pre-drilled mounting holes with a hole spacing of 105 mm make the installation easier in addition and ensure a fitting mounting. Made of high-quality steel and fitted with a galvanized surface, the clip-on terminal convinces through its high stability and an excellent corrosion-resistance. It is, therefore, ideal for long-term outdoor use and has a long service life, even in harsh weather conditions. The cartrend clamping bracket for support posts and support wheels ensure maximum flexibility, ease of use and reliable securing of loads – an essential accessory for any trailer owner.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.