• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unitec 815061 Safety belt kit Low lashing capacity (single/direct)=40 daN Ratchet EN 12195-2

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-piece STRETCHING AND FASTENING BELT SET

  • 'TÜV SÜD Verified Safety' Logo, shows quality and safety certificates. Left: Octagon with 'TÜV SÜD'. Right: 'GS' with 'verified safety'.

Technical specifications

Product type

Safety belt kit

Content

1 Set

Buckle (straps)

Ratchet

Diagonal lashing capacity (kg) (double/round pull)

80 kg

Tensile force (kg, cargo low lashing) (single/direct)

40 kg

Diagonal lashing capacity (LC) (double/round pull)

80 daN

Low lashing capacity (single/direct)

40 daN

EN standard

EN 12195-2

Standards

EN 12195-2-2001

Traction (max.) (details)

124.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815061 Unitec 815061 Safety belt kit Low lashing capacity (single/direct)=40 daN Ratchet EN 12195-2

Description

For the safe transport of all bulky goods, strainable, high tensile strength. TÜV-GS approved.

Scope of delivery

  • 2 x security-fastening belt 3.5 m with ratchet and security hooks, capacity 124.5 kg
  • 2 x Fastening belt 2.5 m with clamp cover, capacity 124.5 kg
  • 4 x Less packing 2 x 40 and 2 x 60 cm with steel hooks, capacity 40 kg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)