• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold 18575 Reis-set Kettle corded Stainless steel, Black Capacity: 0.5 l

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Travel water heater stainless steel

  • Output 1000 W 120/230 V, switchable
  • Capacity 0.5l
  • Incl. 2 cups, 2 spoons, containers for ingredients and storage bag
  • Accessories can be stored in the device

Technical specifications

Capacity

0.5 l

Product type

Kettle

1000 W

Kitchen appliances features

corded

Factory colour

Stainless steel

Black

Material

Stainless steel

Weight

840 g

Width

177 mm

Height

168 mm

Length

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 692453 Unold 18575 Reis-set Kettle corded Stainless steel, Black Capacity: 0.5 l

Information

Information 692453 Unold 18575 Reis-set Kettle corded Stainless steel, Black Capacity: 0.5 l

Description

Small, strong, fast - The STAINLESS STEEL TRAVEL FLASH QUIVER of unold ®

While on the move and in the mood for a quick cup of coffee, tea or broth? With the STAINLESS STEEL TRAVEL FLASH QUIVER of unold® is now no longer a problem. 1,000 watts bring the maximum 0.5 liter water to boil in no time at all. Safety is also at this small device. Thanks to cook stop and boil-dry protection, nothing will happen. The heating element is hidden. In this way, the Calcification of the heating blows prevents and cleaning a child's play. With the help of the accompanying cups, and spoons, and container everything you need is provided around the coffee or tea to enjoy immediately. And if it is to continue, then simply everything in practical storage bag store. Naturally one can use the small helper at home is for use: if it's time to be only a tasschen hot water very quickly. By the way, the STAINLESS STEEL TRAVEL FLASH QUIVER also flies in distant countries, because by the voltage switching it works almost anywhere.

This text is machine translated.

Features

  • Covered heating element
  • 120/230 volt switchable
  • On-switch with indicator light
  • Cooking stop
  • Boil-dry protection.

Scope of delivery

  • Kettle
  • 2 cups, 2 spoons, containers for ingredients
  • Storage Bags
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)