• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold Bachmeister Big Bread maker 1500 g Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unold bread maker Bachmeister Big

  • 15 stored programs
  • Removable baking form
  • Heater

Technical specifications

Factory colour

Black

Product type

Bread maker

Capacity

1500 g

850 W

Width

269 mm

Height

300 mm

Depth

409 mm

Material

Plastic

Weight

7.777

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489940 Unold Bachmeister Big Bread maker 1500 g Black

Description

Bright, medium or dark – the BPA-free BACKMEISTER® Big White offers the desired level of bread browning and the size: 1,000/1,250/1,500 g of bread weight. And that's not all! 15 saved programs rely on home-made diversity. For example, for gluten-free bread, for jam/jam; for cakes, for pasta dough, for yogurt. The high performance, robust AC motor blends in well with its double knitter (also non-stick coating) in the removable baking form. The progress can always be observed by 2 large viewing window.

With the time-dial key the start is programmed up to 15 hours – and in the event of a power failure, the power-failure fuse is available for about 15 minutes, then it can continue with the selected program. The easy-to-use, illuminated LCD display allows you to set the size of bread and the level of tanning – and the anti-slip feet of the BACKMEISTER® Big White ensure stability even when the dough is heavy. The all-inclusive package includes measuring cups and spoons, 2 knickers, 1 skewer, the removable baking form and a instruction manual with many recipes.

This text is machine translated.

Features

  • Contents: Approx. 1,000/1,250/1,500 g bread weight
  • 15 stored programs, of which 1 for gluten-free bread, 1 program for jam/jam 1 program for baking cakes,1 pasta dough program, 1 program for yogurt production, 1 own program
  • Detachable jaw shape and double knotter with ceramic non-stick coating
  • High-performance, robust AC motor
  • Time button, up to 15 hours pre-programmable
  • Heat-keep function up to approx. 60 minutes
  • 3 browning degrees (light, medium, dark)
  • Browning degree and bread size can be selected
  • Safe mains separation for approx. 15 minutes in case of power failure
  • To continue the program sequence
  • User-friendly, illuminated LCD display
  • 2 large viewing window
  • Anti-skid pads
  • BPA-free

Scope of delivery

  • Bachmaster Big
  • Measuring Jugs
  • Measurement spoon
  • 2 knead
  • Hook spike
  • Removable baking form
  • Operating instructions with recipes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.