• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear 124487B14340 Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") -

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urban Armor Gear 124487B14340 Back cover

  • Consists of a robust outer shell with shock-absorbing Kern
  • Integrated honeycomb structure in the corners for optimum shock absorption
  • The raised border protects the display against scratches and damages

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,9 cm (11")

27,7 cm (10,9")

Factory colour

Black

Transparent

Suitable for

27,7 cm (10,9") - 27,9 cm (11")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412985 Urban Armor Gear 124487B14340 Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") -

Description

The Plyo Case provides an impressive impact protection through its sturdy construction, which surpasses even military standards. The slim design is characterized by a friction-free and lint-free design, which can easily slide in pockets but is still extremely handy. The composite construction combines an impact-resistant, soft Kern with shock-absorbing "air-soft" technology for the corners. The slim profile of the Plyo series makes it the ultimate case for on the move. With its integrated folio flap with micro-fiber inner lining, Plyo offers a 360° protection for your iPad.

This text is machine translated.

Features

  • Transparent back for personalization/visibility of asset tags
  • Interchangeable camera ring in different colors (blue, red and black included in delivery) for easy identification/assignment of the device
  • The handy front flap supports the "Wake/Sleep" function and can be used as a stand function
  • Adjustable function with different positions
  • Bracket for the Apple pencil / Logitech Crayon
  • Perfect access to all buttons, connections and speakers
  • Meets U.S. military drop test standards (MIL STD 810G 516.6)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)