
Technical specifications
- Type
TC-E13T-FU3-PPF
- Product type
USB connector
- Pins
9
- Number of pins
9
- Connector standard
USB 3.0 A socket
- Connection
USB A
- Connection
PCB
- Type A
USB 3.0 A socket
- Type B
Pin strip
- Mounting hole diameter
20.6 mm
- Case material
PA
- Manufacturer part #
TC-13543576
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
1.5 A
- Length
25.4 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385894 USB 3.0 Female Back Mount PCB Receptacle (Threaded) TC-E13T-FU3-PPF TC-13543576 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385894 USB 3.0 Female Back Mount PCB Receptacle (Threaded) TC-E13T-FU3-PPF TC-13543576 TRU COMPONENTS Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































