
Stroke drawing/circuit diagram
Tape on Mini reel
565790576
USB connector
Socket
Top mount
5
USB 2.0
SMT
565790576
Grey
200 pc(s)
Phosphorus bronze
Thermoplastic
30 V DC/AC
1 A
Yes
+ shielding
+ locking mechanism
+85 °C
-20 °C
Process temperature max. 250 °C
Datasheet 2584977 USB On the GO Socket Top mount 565790576 Molex Content: 200 pc(s)
User & Safety Instructions 2584977 USB On the GO Socket Top mount 565790576 Molex Content: 200 pc(s)
Circuit diagramm 2584977 USB On the GO Socket Top mount 565790576 Molex Content: 200 pc(s)