• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB On the GO Socket 565790576 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
Connector standard
USB 2.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

39689 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 800
Multiple: 800
Tape on Full reel
Piece(s) (Content: )
Total (€ 2.6819 / piece)
€ 2.68
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

565790576

Product type

USB connector

Connector type

Socket

Number of pins

5

Connector standard

USB 2.0

Connection

SMT

Manufacturer part #

565790576

Factory colour

Grey

Content

1 pc(s)

Contact material

Phosphorus bronze

Material

Thermoplastic

Features

+ shielding

+ locking mechanism

Max. temperature

+85 °C

Min. temperature

-20 °C

Engineering Part No

56579-0576

Engineering Series Name

USB MINI-AB R/A RCPT

Engineering Series No

56579

Documents & Downloads

Datasheet

Datasheet 3036474 USB On the GO Socket 565790576 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3036474 USB On the GO Socket 565790576 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3036474 USB On the GO Socket 565790576 Molex Content: 1 pc(s)

Description

Mini USB, AB-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)