• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2111237 whisper Protective ear plugs 23 dB Reusable 50 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 Pair)
Total (€ 81.99 / piece)
€ 125.00
-34 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earplugs whisper with Hygienebox

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Blue

Orange

SNR

23 dB

Content

50 Pair

Features

incl. case

incl. cord

Size

Universalgröße

Documents & Downloads

Datasheet

Datasheet 893835 uvex 2111237 whisper Protective ear plugs 23 dB Reusable 50 Pair

User & Safety Instructions

User & Safety Instructions 893835 uvex 2111237 whisper Protective ear plugs 23 dB Reusable 50 Pair

Description

Earplugs are often used in dirty work environment. Very easily can therefore particles in the material surface and to small injuries. The smooth and dirt-proof surface of the uvex whisper can be easily removed with soap and water clean and is therefore the comfort and safety for the user.
With the cord, the uvex whisper to a quickly available and always ready-to-protection equipment. For short-term stays in noise-free areas, the plugs comfortably around the neck. Noise is the hearing protection in seconds.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)