User & Safety Instructions 3017910 uvex 6002307 profi pure HG Work glove Size (gloves): 7 1 Pair
Description
A water grip without comparison! The innovative Hydro-Grip special polymer coating sets a completely new standard. The grip of this waterproof glove gives more grip security when working in wet and moist areas, indoors as well as outdoors. The cotton fiber inside the glove keeps your skin dry all day. In addition, the Uvex profi Pure HG is produced at our CO2-neutral location in Germany, is proDERM®-certified and at the same time stands for the highest health protection.
This text is machine translated.
Features
General characteristics
Waterproof protective gloves with innovative Uvex HYDRO-GRIP Technology
Unique water grip, i.e. grip safety in wet work areas
Palm and entire back of the hand coated
Comfort Fit, high wearing comfort with cotton on the skin
Comfort features
Very high wearing comfort through the high water vapor absorption of the cotton lining
Ergonomic Fit
High flexibility
Health protection and skin compatibility dermatologically confirmed (proDERM®)
Suitable for allergy sufferers and solvent-free alternative for PU gloves
Emission-free in accordance with OECO-TEX® Standard 100
Protective features
CERTIFIED TO EN 388 (2 1 2 1 X), EN 407 (X 1 X X X X)
Excellent grip in wet areas thanks to the innovative Hydro-Grip special coating
Protection against contact heat up to 100 °C.
Field of application
Work outdoors
Installation
Maintenance
Control work
Sorting work
Frame construction
Concrete and construction works
Description
A water grip without comparison! The innovative Hydro-Grip special polymer coating sets a completely new standard. The grip of this waterproof glove gives more grip security when working in wet and moist areas, indoors as well as outdoors. The cotton fiber inside the glove keeps your skin dry all day. In addition, the Uvex profi Pure HG is produced at our CO2-neutral location in Germany, is proDERM®-certified and at the same time stands for the highest health protection.
This text is machine translated.
Features
General characteristics
Waterproof protective gloves with innovative Uvex HYDRO-GRIP Technology
Unique water grip, i.e. grip safety in wet work areas
Palm and entire back of the hand coated
Comfort Fit, high wearing comfort with cotton on the skin
Comfort features
Very high wearing comfort through the high water vapor absorption of the cotton lining
Ergonomic Fit
High flexibility
Health protection and skin compatibility dermatologically confirmed (proDERM®)
Suitable for allergy sufferers and solvent-free alternative for PU gloves
Emission-free in accordance with OECO-TEX® Standard 100
Protective features
CERTIFIED TO EN 388 (2 1 2 1 X), EN 407 (X 1 X X X X)
Excellent grip in wet areas thanks to the innovative Hydro-Grip special coating
Protection against contact heat up to 100 °C.
Field of application
Work outdoors
Installation
Maintenance
Control work
Sorting work
Frame construction
Concrete and construction works
What kind of Protective Gloves are you looking for?