• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6002311 profi pure HG Work glove Size (gloves): 11 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Uvex pro Pure HG (hydro-grip) – innovative protective glove with excellent grip in wet conditions

Our service for you

Technical specifications

Product type

Work glove

Material (palm)

HydroGrip polymer coating

Size

11

Factory colour

Blue

White

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017914 uvex 6002311 profi pure HG Work glove Size (gloves): 11 1 Pair

Description

A water grip without comparison! The innovative Hydro-Grip special polymer coating sets a completely new standard. The grip of this waterproof glove gives more grip security when working in wet and moist areas, indoors as well as outdoors. The cotton fiber inside the glove keeps your skin dry all day. In addition, the Uvex profi Pure HG is produced at our CO2-neutral location in Germany, is proDERM®-certified and at the same time stands for the highest health protection.

This text is machine translated.

Features

  • General characteristics
  • Waterproof protective gloves with innovative Uvex HYDRO-GRIP Technology
  • Unique water grip, i.e. grip safety in wet work areas
  • Palm and entire back of the hand coated
  • Comfort Fit, high wearing comfort with cotton on the skin
  • Comfort features
  • Very high wearing comfort through the high water vapor absorption of the cotton lining
  • Ergonomic Fit
  • High flexibility
  • Health protection and skin compatibility dermatologically confirmed (proDERM®)
  • Suitable for allergy sufferers and solvent-free alternative for PU gloves
  • Emission-free in accordance with OECO-TEX® Standard 100
  • Protective features
  • CERTIFIED TO EN 388 (2 1 2 1 X), EN 407 (X 1 X X X X)
  • Excellent grip in wet areas thanks to the innovative Hydro-Grip special coating
  • Protection against contact heat up to 100 °C.
  • Field of application
  • Work outdoors
  • Installation
  • Maintenance
  • Control work
  • Sorting work
  • Frame construction
  • Concrete and construction works

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)