• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8849313 Cargo trousers Graphite Size: 60

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 345 g/m²
Product type

Cargo trousers

Factory colour

Graphite

Size

60

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342002 uvex 8849313 Cargo trousers Graphite Size: 60

Description


A design A fit A family - Uvex suXXeed.
The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure

General characteristics
Multifunctional trousers in suXXeed design
Flame-retardant fabric, high durability and multi-functional protection
Very comfortable to wear
Internal knee pad bags
Inserted step wedge for maximum freedom of movement
Two side and leg pockets with folding pocket, covered with flap
Flame-retardant reflex strips

Comfort features
Protective clothing
multi-function

Protective features
multi-functional and flame-retardant, durable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)