• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex aXess one 2640001 Protective ear caps 31 dB 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

  • SIZE: L, M, S.
  • H-value Sound insulation High frequency: 37 dB
  • M-value sound insulation medium-frequency: 29 dB
  • L-value sound insulation low-frequency: 21 dB
  • Material capsule: Acrylonitrile butadiene stirene copolymers (ABS)
  • Material: Foam (memory foam)
  • Note: The sealing pads should be replaced every 6 months
Product type

Protective ear caps

SNR

31 dB

Weight

200 g

Factory colour

Black

Features

incl. headband

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489189 uvex aXess one 2640001 Protective ear caps 31 dB 1 pc(s)

Description

uvex Axss one :- Active Bluetooth hearing protection capsule with RAL function- RAL (Real-Active-Listening). Enables the perception ofAmbient noise and close-up communication- Bluetooth 5.2, good sound quality, long range, optimizedEnergy consumption- Dual connection mode, simultaneous connection to 2 Bluetooth devices- Communication, hands-free telephony, audio streaming- Audio assistant with battery warning message, no acceptance of theHearing protection in danger area necessary- IP54 waterproof and dust-protected, ideal for outdoor use- Memory Foam sealing pad for good sealing and adjustment on theButton- Padded comfort headband for a pleasant wearing feel- Foldable headband small and easy to store, also ideal for thoseHearing protection bag with belt loops Art.No. 2000002. (Accessories)- For a high hygiene standard we recommend the hygiene setProduct No. 2599972- The product complies with the harmonized standards EN 352-1:2020, EN 352-4, EN 352-6, EN 352-8, ANSI S-3.19-1974, CSAZ94.2-02, As/NZS 1270:2002 and conforms to PSA Regulation (EU)2016/425 andthe Guidelines 2014/53/EU, RED 2014/53/EU and FCC.- Item no.: 2640001- Color: Black matt/gray- Insulation values: SNR: 31dB, HML value: 37-29-21dB, NRR: 23dB, SLC80: 27db- Delivery includes: uvex Axss one, rechargeable battery (fixed), quick startInstructions, USB charging cable, 3.5 mm audio cable, microphone covers (3Units)- Order unit: 1 unit- Outer packaging: Box of 20 pieces

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)