• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex aXess one 2640201 Protective ear caps 31 dB 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

  • H-value: 27
  • L-value 18
  • M-Value: 21
  • Dielectric: No.
  • Ear protector material: Acrylonitrile-butadiene-styrene (ABS)
  • Padded material for ear protector: Foam (memory foam)
Product type

Protective ear caps

SNR

31 dB

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017859 uvex aXess one 2640201 Protective ear caps 31 dB 1 pc(s)

Description

Uvex axess one is an active electronic cap protection with RAL-function (real-active-listening). This function gives you the feeling as if you had no hearing protection, WAS in turn enables you to participate actively in the environment and that despite wearing hearing protection. A communication in the near field is possible and warning signals can be perceived better. The volume of the transmitted ambient noise can be individually set in 5 stages. Thus, there is no insulation, even with low noise disturbance from 85 dB. Low levels below 82 dB can even be amplified. For the secure protection of the hearing the maximum output level is limited.

This text is machine translated.

Features

  • General characteristics
  • Active Bluetooth® cap ear protection for fixing on the helmet
  • Two helmet connections available: Uvex bayonet and 30 mm euro slot
  • Spiral cable segments for different helmet widths and positioning of the capsules in the parking position
  • Sound decoupling with rubber-mounted capsules
  • Communication, telephony and audio streaming
  • Attenuation of harmful impulse noise
  • RAL-function (Real-Active-Listening) for clear perception of ambient noise. Low sounds can be amplified
  • IP54 (water- and dust-proof): Ideal for outdoor applications
  • Battery status display and battery warning announcement
  • Microphone covers to minimize the wind noise or as an additional protection
  • For mounting on the helmet, the necessary capsule arm must be ordered: 2600230 ear protection capsule helmet bracket 30 mm helmet slot, 2600231 ear protection capsule helmet bracket Uvex bayonet system
  • Comfort features
  • No insulation through RAL, from 85 dB can be used
  • Sealing pad made from Memoryfoam for good sealing
  • Telephone without interruption of work
  • USB-C charging port for easy plug-in and high flexibility
  • Padded headband for pleasant wear
  • Form-speaking function keys
  • Continuous length adjustment for a perfect wearing position
  • Protective features
  • Meets the standard EN 352-3, EN 352-4, EN 352-6, EN 352-8
  • Insulation value SNR 31 dB
  • Protection class IP54 (water- and dust-proof)
  • Field of application
  • Industry
  • Construction and crafts

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)