• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-guard+ 9143300 Safety goggles Grey, Blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full view glasses uvex i-guard+ colorless sv exp. 9143300

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
  • Properties of window tinting: No special properties
  • Identification number of washer: 2C-1.2
  • Transmission: 0.91
  • Further identification disc: W 1 B KN CE
Product type

Safety goggles

Factory colour

Grey

Blue

Window tinting

None

Weight

56 g

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2488135 uvex i-guard+ 9143300 Safety goggles Grey, Blue

User & Safety Instructions

User & Safety Instructions 2488135 uvex i-guard+ 9143300 Safety goggles Grey, Blue

Description

uvex i-guard+ kit 9143- Versatile 3in1 protective glasses assortment, which is a flexibleSelection for almost every work area- Thanks to flexible exchange of headband and headband, the glasses can ever beAfter danger at the workplace as clip glasses or full-view glassesbe worn- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer and so onOffers optimum protection and comfort. Also protects against liquids andCoarse dust (identification 3 and 4)- Increased mechanical strength - BT identification- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Kit consisting of a uvex i-guard+ with additional pair of brackets- Anthracite, blue/W 166 34 B CE- Bracket anthracite, blue / W 166 F CE- Glass PC colorless, UV400 / 2C-1,2 W1 BKN CE- Coating uvex supravision excellence

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)