Datasheet 2488128 uvex i-guard+ 9143267 Safety goggles Grey, Blue
User & Safety Instructions
User & Safety Instructions 2488128 uvex i-guard+ 9143267 Safety goggles Grey, Blue
Description
uvex i-guard+ 9143- Member of the uvex i-range - versatile 3in1 protective glasses range,Which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer and so onOffers optimum protection and comfort. Also protects against liquids andCoarse dust (identification 3 and 4)- Increased mechanical strength - marking B.- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Anthracite, blue/W 166 34 B CE- Glass PC colorless, UV400 / 2C-1,2 W1 BKN CE- Coating uvex supravision excellence
This text is machine translated.
Description
uvex i-guard+ 9143- Member of the uvex i-range - versatile 3in1 protective glasses range,Which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer and so onOffers optimum protection and comfort. Also protects against liquids andCoarse dust (identification 3 and 4)- Increased mechanical strength - marking B.- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Anthracite, blue/W 166 34 B CE- Glass PC colorless, UV400 / 2C-1,2 W1 BKN CE- Coating uvex supravision excellence