• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex K junior 2600000 Protective ear caps 29 dB 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

29 dB

Weight

167 g

Factory colour

Yellow

Black

Standards

EN 352-1:2002

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1577178 uvex K junior 2600000 Protective ear caps 29 dB 1 pc(s)

Datasheet 1577178 uvex K junior 2600000 Protective ear caps 29 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1577178 uvex K junior 2600000 Protective ear caps 29 dB 1 pc(s)

Description

Children cap ear protection with easy to target length adjustment for a perfect wearing position in order to ensure optimum protection. The padded headband and soft surface of capsule pads provide for an optimum wearing comfort even during long-time applications. The design of the capsule was placed on ease and small capsule volume.

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)