• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex K Junior 2600010 Protective ear caps 29 dB 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

29 dB

Weight

167 g

Factory colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2160175 uvex K Junior 2600010 Protective ear caps 29 dB 1 pc(s)

Datasheet 2160175 uvex K Junior 2600010 Protective ear caps 29 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2160175 uvex K Junior 2600010 Protective ear caps 29 dB 1 pc(s)

Description

Features

  • Children cap ear protection with easy to target length adjustment for a perfect wearing position in order to ensure optimum protection
  • The padded headband and soft surface of capsule pads provide for an optimum wearing comfort even during long-time inserts
  • The design of the capsule was placed on ease and small capsule volume.
  • This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)