• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex K30 2630030 Protective ear caps 36 dB 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

  • SIZE: L, M, S.
  • H-value Sound insulation High frequency: 37 dB
  • M-value sound insulation medium-frequency: 34 dB
  • L-value sound insulation low-frequency: 26 dB
  • Material capsule: Acrylonitrile butadiene stirene copolymers (ABS)
  • Material: Foam (memory foam)
  • Note: The sealing pads should be replaced every 6 months
Product type

Protective ear caps

SNR

36 dB

Weight

480 g

Factory colour

Black

Red

Features

foldable

incl. headband

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489185 uvex K30 2630030 Protective ear caps 36 dB 1 pc(s)

Description

Capsule-GH uvex K30 - Ear protection capsule with foldable comfort headband- Insulation value for extremely high noise exposure- The continuous length adjustment enables a perfect settingThe wearing position- An optimum capsule geometry also ensures a pressure-free enclosureOf the outer ear- Headband with quilted comfort cushions provides for a highComfort and is also best suitable for long-term use.- Memory Foam sealing pad for good sealing and adjustment on theButton- For a high hygiene standard we recommend the hygiene setProduct No. 259997- Regular replacement of the sealing cushions will ensure a safeSealing is achieved and, on top of that, the service life of the is extendedHearing protection capsule.- When not in use, uvex K10 can be small due to the folding headbandAnd handy to store, also ideal our hearing protection bag withBelt loops Article No. 2000002 (accessories)- The product complies with the harmonized standards EN 352-1:2020, ANSIS-3.19-1974, CSA Z94.2-02, As/NZS 1270:2002 and conforms to PSA Regulation (EU)2016/425- Article-No.: 2630030- Color: Black / red- Insulation values: SNR: 36dB, HML value: 37-34-26dB, NRR: 28dB, SLC80: 32dB- Order unit: 1 unit- Outer packaging: Box of 20 pieces

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)