• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex K4 2600004 Protective ear caps 35 dB EN 352-1:2020, EN 352-3:2020 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

35 dB

Weight

336 g

Factory colour

Neon green

EN standard

EN 352-1:2020

EN 352-3:2020

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2160174 uvex K4 2600004 Protective ear caps 35 dB EN 352-1:2020, EN 352-3:2020 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2160174 uvex K4 2600004 Protective ear caps 35 dB EN 352-1:2020, EN 352-3:2020 1 pc(s)

Description

Features

  • Capsule with easy to target length adjustment for a perfect wearing position in order to ensure optimum protection. The padded headband and soft surface of capsule pads provide for an optimum wearing comfort even during long-time applications.
  • This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)