User & Safety Instructions 2489182 uvex KX10 2630011 Protective ear caps 30 dB 1 pc(s)
Description
Capsule-GH uvex KX10 Softtouch- Hearing protection capsule with foldable comfort headband andAnti-slip coating- Insulation value for light noise exposure- Anti-slip coating for more grip and secure hold, atOily or humid environment- The continuous length adjustment enables a perfect settingThe wearing position- An optimum capsule geometry also ensures a pressure-free enclosureOf the outer ear- Headband with quilted comfort cushions provides for a highComfort and is also best suitable for long-term use.- Memory Foam sealing pad for good sealing and adjustment on theButton- For a high hygiene standard we recommend the hygiene setProduct No. 2599972- Regular replacement of the sealing cushions will ensure a safeSealing is achieved and, on top of that, the service life of the is extendedHearing protection capsule.- When not in use, uvex K10 can be small due to the folding headbandAnd handy to store, also ideal our hearing protection bag withBelt loops Article No. 2000002 (accessories)- The product complies with the harmonized standards EN 352-1:2020, ANSIS-3.19-1974, CSA Z94.2-02, As/NZS 1270:2002 and conforms to PSA Regulation (EU)2016/425- Article-No.: 2630011- Color: Black matt/green- Insulation values: SNR: 30dB, HML value: 35-28-19dB, NRR: 23dB, SLC80: 27db- Order unit: 1 unit- Outer packaging: Box of 20 pieces
This text is machine translated.
Description
Capsule-GH uvex KX10 Softtouch- Hearing protection capsule with foldable comfort headband andAnti-slip coating- Insulation value for light noise exposure- Anti-slip coating for more grip and secure hold, atOily or humid environment- The continuous length adjustment enables a perfect settingThe wearing position- An optimum capsule geometry also ensures a pressure-free enclosureOf the outer ear- Headband with quilted comfort cushions provides for a highComfort and is also best suitable for long-term use.- Memory Foam sealing pad for good sealing and adjustment on theButton- For a high hygiene standard we recommend the hygiene setProduct No. 2599972- Regular replacement of the sealing cushions will ensure a safeSealing is achieved and, on top of that, the service life of the is extendedHearing protection capsule.- When not in use, uvex K10 can be small due to the folding headbandAnd handy to store, also ideal our hearing protection bag withBelt loops Article No. 2000002 (accessories)- The product complies with the harmonized standards EN 352-1:2020, ANSIS-3.19-1974, CSA Z94.2-02, As/NZS 1270:2002 and conforms to PSA Regulation (EU)2016/425- Article-No.: 2630011- Color: Black matt/green- Insulation values: SNR: 30dB, HML value: 35-28-19dB, NRR: 23dB, SLC80: 27db- Order unit: 1 unit- Outer packaging: Box of 20 pieces
This text is machine translated.
What kind of Protective Ear Caps are you looking for?