User & Safety Instructions 3017855 uvex ultrasonic planet 9302290 Safety glasses UV protection Grey, Green EN 166:2001, EN 170:2002
Description
The combination of hard and soft material components with the Uvex ultrasonic combines high mechanical strength with best wearing characteristics - even permanent carrying of these full view eyeglasses does not cause any pressure problems. The flexible soft component fits itself individually to the face and ensures comprehensive side protection of the eye area, even with spectacle wearers. The outstanding ventilation of the Uvex ultrasound provides for a pleasant and irritation free climate in the eye area. Sporty design, wide panoramic field of view as well as fast and easy changing of disks round off the advantages of these top glasses.
This text is machine translated.
Features
General characteristics
Functional full view glasses with panorama disc for a broad range of applications
Uvex protecting planet – disk made from mass-balanced PC, body, headband and packaging made from recycled material on a pro rata basis
Robust polycarbonate lens with proven Uvex supravision coating technology – permanently fog and scratch-resistant disc
Metal-free
Frame color: Anthracite
Headband: Anthracite, jade
PC screen
Comfort features
Soft, flexible face support adapts to every face shape
Generous internal volume enables comfortable wearing without pressure marks for spectacle wearers
Indirect ventilation system for increased air circulation
Textile headband adjustment to length for a secure fit and individual adaptability
Protective features
Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
Designation: W 166 34 B CE - 2C-1.2 W1 BKN CE
UV400 – 100% protection from hazardous UV radiation up to 400 nm
Increased mechanical strength – mark B (120 m/s)
Description
The combination of hard and soft material components with the Uvex ultrasonic combines high mechanical strength with best wearing characteristics - even permanent carrying of these full view eyeglasses does not cause any pressure problems. The flexible soft component fits itself individually to the face and ensures comprehensive side protection of the eye area, even with spectacle wearers. The outstanding ventilation of the Uvex ultrasound provides for a pleasant and irritation free climate in the eye area. Sporty design, wide panoramic field of view as well as fast and easy changing of disks round off the advantages of these top glasses.
This text is machine translated.
Features
General characteristics
Functional full view glasses with panorama disc for a broad range of applications
Uvex protecting planet – disk made from mass-balanced PC, body, headband and packaging made from recycled material on a pro rata basis
Robust polycarbonate lens with proven Uvex supravision coating technology – permanently fog and scratch-resistant disc
Metal-free
Frame color: Anthracite
Headband: Anthracite, jade
PC screen
Comfort features
Soft, flexible face support adapts to every face shape
Generous internal volume enables comfortable wearing without pressure marks for spectacle wearers
Indirect ventilation system for increased air circulation
Textile headband adjustment to length for a secure fit and individual adaptability
Protective features
Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
Designation: W 166 34 B CE - 2C-1.2 W1 BKN CE
UV400 – 100% protection from hazardous UV radiation up to 400 nm